+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH800480T033-IFC03

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 131x90.5x10mm

Manufacturer: POWERTIP

Manufacturer part number:
PH800480T033-IFC03
TME Symbol:
PH800480T033-IFC03

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
109x65.8mm
Dimensions
131x90.5x10mm
Luminosity
650...800cd/m2
Connector pinout layout
1x6, 1x20, 1x50
Number of pins
76
Backlight colour
white
Kind of controller
FT813
Touchpad
capacitive
Interface
  • RGB
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules POWERTIP,
*
PH800480T033-IFC03
1 in TME stock
Net price for quantities from 1 pcs - 57.00 USDGross price for quantities from 1 pcs - 57.00 USD
Net price for quantities from 3 pcs - 51.00 USDGross price for quantities from 3 pcs - 51.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts