+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH800480T033-IHB

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 121x75.9x4.2mm


Manufacturer: POWERTIP

Manufacturer part number:
PH800480T033-IHB
TME Symbol:
PH800480T033-IHB

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
109x65.8mm
Dimensions
121x75.9x4.2mm
Interface
24bit RGB
Luminosity
620...780cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH800480T033-IHB
0 in TME stock
Net price for quantities from 1 pcs - 26.49 USDGross price for quantities from 1 pcs - 26.49 USD
Net price for quantities from 3 pcs - 23.61 USDGross price for quantities from 3 pcs - 23.61 USD
Net price for quantities from 10 pcs - 21.83 USDGross price for quantities from 10 pcs - 21.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.