+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHA01200

Reed switch; Range: 7÷14AT; Pswitch: 10W; 23.12x4.2x4.2mm


Manufacturer: CELDUC

Manufacturer part number:
PHA01200
TME Symbol:
PHA01200

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Measuring range
7...14AT
Switching capacity
10W
Body dimensions
23.12x4.2x4.2mm
Contacts configuration
SPST-NO
Switched current
0.4A
Switched voltage
max. 100V
Max. operating current
1A
Dimensions
Gross weight0.467 g
Certificates
See other products in this category: Reed Sensors CELDUC,
*
PHA01200
147 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD
Net price for quantities from 30 pcs - 5.85 USDGross price for quantities from 30 pcs - 5.85 USD
Net price for quantities from 100 pcs - 5.46 USDGross price for quantities from 100 pcs - 5.46 USD
Packaging method by the manufacturer:Tray = 100 pcs