+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PHA11200

Reed switch; Range: 15÷17AT; Pswitch: 10W; 23.12x4.2x4.2mm


Manufacturer: CELDUC

Manufacturer part number:
PHA11200
TME Symbol:
PHA11200

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Measuring range
15...17AT
Switching capacity
10W
Body dimensions
23.12x4.2x4.2mm
Release time
0.1ms
Operate time
1ms
Contacts configuration
SPST-NO
Switched current
0.4A
Switched voltage
max. 100V
Max. operating current
1A
Operating temperature
-40...100°C
Dimensions
Gross weight0.489 g
Certificates
See other products in this category: Reed Sensors CELDUC,
*
PHA11200
134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 30 pcs - 5.34 USDGross price for quantities from 30 pcs - 5.34 USD
Net price for quantities from 100 pcs - 4.95 USDGross price for quantities from 100 pcs - 4.95 USD
Packaging method by the manufacturer:
Tray = 100 pcs