+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHB-5R0H255-R

Supercapacitor; THT; 2.5F; 5VDC; -10÷30%; 10.5x20.8x22.5mm; 190mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHB-5R0H255-R
TME Symbol:
PHB-5R0H255-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
5V DC
Tolerance
-10...30%
Body dimensions
10.5x20.8x22.5mm
Terminal pitch
5.3mm
ESR value
190mΩ
Spatial orientation
horizontal
Leakage current
14µA
Operating temperature
-25...70°C
Manufacturer series
PHB
Gross weight6.36 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHB-5R0H255-R
0 in TME stock
Net price for quantities from 100 pcs - 10.35 USDGross price for quantities from 100 pcs - 10.35 USD
Net price for quantities from 500 pcs - 9.38 USDGross price for quantities from 500 pcs - 9.38 USD
Net price for quantities from 1000 pcs - 8.96 USDGross price for quantities from 1000 pcs - 8.96 USD
No. of pieces (Multiplicity: 100)