+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHB-5R0H505-R

Supercapacitor; THT; 5F; 5VDC; -10÷30%; 10.5x20.8x32mm; 120mΩ; 25uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHB-5R0H505-R
TME Symbol:
PHB-5R0H505-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
5V DC
Tolerance
-10...30%
Body dimensions
10.5x20.8x32mm
Terminal pitch
5.3mm
ESR value
0.12Ω
Spatial orientation
horizontal
Leakage current
25µA
Operating temperature
-25...70°C
Manufacturer series
PHB
Gross weight11.16 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHB-5R0H505-R
0 in TME stock
Net price for quantities from 100 pcs - 6.62 USDGross price for quantities from 100 pcs - 6.62 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.