+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC10-0R8A0038V

Inductor: wire; THT; 38uH; 3A; R: 31.2mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
PHBC10-0R8A0038V
TME Symbol:
PHBC10-0R8A0038V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
38µH
Operating current
3A
Resistance
31.2mΩ
Operating temperature
-40...125°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC10-0R8A0038V
0 in TME stock
Net price for quantities from 80 pcs - 3.66 USDGross price for quantities from 80 pcs - 3.66 USD
Net price for quantities from 240 pcs - 3.16 USDGross price for quantities from 240 pcs - 3.16 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.