+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC13-1R2A0045V

Inductor: wire; THT; 45uH; 6A; R: 18.3mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
PHBC13-1R2A0045V
TME Symbol:
PHBC13-1R2A0045V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
45µH
Operating current
6A
Resistance
18.3mΩ
Operating temperature
-40...125°C
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC13-1R2A0045V
0 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 30 pcs - 5.97 USDGross price for quantities from 30 pcs - 5.97 USD
Net price for quantities from 50 pcs - 5.71 USDGross price for quantities from 50 pcs - 5.71 USD
Net price for quantities from 60 pcs - 5.62 USDGross price for quantities from 60 pcs - 5.62 USD
Net price for quantities from 120 pcs - 5.28 USDGross price for quantities from 120 pcs - 5.28 USD
Net price for quantities from 150 pcs - 5.21 USDGross price for quantities from 150 pcs - 5.21 USD
Net price for quantities from 270 pcs - 5.04 USDGross price for quantities from 270 pcs - 5.04 USD
Net price for quantities from 510 pcs - 4.88 USDGross price for quantities from 510 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.