+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC13-1R2A0081V

Inductor: wire; THT; 81uH; 6A; R: 24.7mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC13-1R2A0081V
TME Symbol:
PHBC13-1R2A0081V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
81µH
Operating current
6A
Resistance
24.7mΩ
Operating temperature
-40...125°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC13-1R2A0081V
0 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 30 pcs - 6.17 USDGross price for quantities from 30 pcs - 6.17 USD
Net price for quantities from 60 pcs - 5.66 USDGross price for quantities from 60 pcs - 5.66 USD
Net price for quantities from 120 pcs - 5.07 USDGross price for quantities from 120 pcs - 5.07 USD
Net price for quantities from 150 pcs - 5.00 USDGross price for quantities from 150 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.