+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC13-1R2A0127V

Inductor: wire; THT; 127uH; 6A; R: 31.7mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC13-1R2A0127V
TME Symbol:
PHBC13-1R2A0127V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
127µH
Operating current
6A
Resistance
31.7mΩ
Operating temperature
-40...125°C
Gross weight33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC13-1R2A0127V
0 in TME stock
Net price for quantities from 60 pcs - 5.42 USDGross price for quantities from 60 pcs - 5.42 USD
Net price for quantities from 120 pcs - 5.22 USDGross price for quantities from 120 pcs - 5.22 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.