+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC20-1R7A0097V

Inductor: wire; THT; 97uH; 12A; R: 16mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC20-1R7A0097V
TME Symbol:
PHBC20-1R7A0097V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
97µH
Operating current
12A
Resistance
16mΩ
Operating temperature
-40...125°C
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC20-1R7A0097V
0 in TME stock
Net price for quantities from 16 pcs - 12.86 USDGross price for quantities from 16 pcs - 12.86 USD
Net price for quantities from 32 pcs - 11.95 USDGross price for quantities from 32 pcs - 11.95 USD
Net price for quantities from 64 pcs - 11.39 USDGross price for quantities from 64 pcs - 11.39 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.