+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC20-1R7A0152V

Inductor: wire; THT; 152uH; 12A; R: 20.4mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC20-1R7A0152V
TME Symbol:
PHBC20-1R7A0152V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
152µH
Operating current
12A
Resistance
20.4mΩ
Operating temperature
-40...125°C
Gross weight83.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC20-1R7A0152V
0 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 10 pcs - 17.50 USDGross price for quantities from 10 pcs - 17.50 USD
Net price for quantities from 16 pcs - 16.35 USDGross price for quantities from 16 pcs - 16.35 USD
Net price for quantities from 32 pcs - 14.75 USDGross price for quantities from 32 pcs - 14.75 USD
Net price for quantities from 48 pcs - 13.88 USDGross price for quantities from 48 pcs - 13.88 USD
Net price for quantities from 64 pcs - 13.32 USDGross price for quantities from 64 pcs - 13.32 USD
Net price for quantities from 80 pcs - 12.89 USDGross price for quantities from 80 pcs - 12.89 USD
Net price for quantities from 112 pcs - 12.30 USDGross price for quantities from 112 pcs - 12.30 USD
Net price for quantities from 160 pcs - 11.87 USDGross price for quantities from 160 pcs - 11.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 16 pcs