+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC24N-2R0A0219V

Inductor: wire; THT; 219uH; 15A; R: 19.5mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC24N-2R0A0219V
TME Symbol:
PHBC24N-2R0A0219V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
219µH
Operating current
15A
Resistance
19.5mΩ
Operating temperature
-40...125°C
Gross weight149 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC24N-2R0A0219V
0 in TME stock
Net price for quantities from 12 pcs - 24.89 USDGross price for quantities from 12 pcs - 24.89 USD
Net price for quantities from 24 pcs - 24.01 USDGross price for quantities from 24 pcs - 24.01 USD
Net price for quantities from 36 pcs - 23.46 USDGross price for quantities from 36 pcs - 23.46 USD
Net price for quantities from 60 pcs - 22.81 USDGross price for quantities from 60 pcs - 22.81 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.