+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC24W-2R1B0065V

Inductor: wire; THT; 65uH; 30A; R: 6.2mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC24W-2R1B0065V
TME Symbol:
PHBC24W-2R1B0065V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
65µH
Operating current
30A
Resistance
6.2mΩ
Operating temperature
-40...125°C
Gross weight241 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC24W-2R1B0065V
0 in TME stock
Net price for quantities from 9 pcs - 41.04 USDGross price for quantities from 9 pcs - 41.04 USD
Net price for quantities from 18 pcs - 39.61 USDGross price for quantities from 18 pcs - 39.61 USD
Net price for quantities from 27 pcs - 38.68 USDGross price for quantities from 27 pcs - 38.68 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.