+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC8S-0R6A0024V

Inductor: wire; THT; 24uH; 2A; R: 41.1mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC8S-0R6A0024V
TME Symbol:
PHBC8S-0R6A0024V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
24µH
Operating current
2A
Resistance
41.1mΩ
Operating temperature
-40...125°C
Gross weight4.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC8S-0R6A0024V
100 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.54 USDGross price for quantities from 50 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 200 pcs - 2.15 USDGross price for quantities from 200 pcs - 2.15 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
Net price for quantities from 700 pcs - 1.96 USDGross price for quantities from 700 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs