+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHBC8S-0R6A0067V

Inductor: wire; THT; 67uH; 2A; R: 67.8mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
PHBC8S-0R6A0067V
TME Symbol:
PHBC8S-0R6A0067V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
67µH
Operating current
2A
Resistance
67.8mΩ
Operating temperature
-40...125°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC8S-0R6A0067V
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 23 pcs - 3.20 USDGross price for quantities from 23 pcs - 3.20 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 200 pcs - 2.31 USDGross price for quantities from 200 pcs - 2.31 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 700 pcs - 2.11 USDGross price for quantities from 700 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.