+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.1B.306.CLLD62Z

Connector: circular; socket; female; PIN: 6; soldering; for cable

Manufacturer: LEMO

Manufacturer part number:
PHG.1B.306.CLLD62Z
TME Symbol:
PHG.1B.306.CLLD62Z

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
7A
IP rating
IP50
Locking system
push-pull
Contact plating
gold-plated
Gross weight20.3 g
Certificates
See other products in this category: LEMO connectors LEMO,
*
PHG.1B.306.CLLD62Z
0 in TME stock
Net price for quantities from 5 pcs - 74.63 USDGross price for quantities from 5 pcs - 74.63 USD
Net price for quantities from 10 pcs - 62.60 USDGross price for quantities from 10 pcs - 62.60 USD
Net price for quantities from 25 pcs - 58.04 USDGross price for quantities from 25 pcs - 58.04 USD
No. of pieces (Multiplicity: 1)