+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.3K.314.CYMC80

Connector: circular; plug; PIN: 14; female; industrial; 3K; straight


Manufacturer: LEMO

Manufacturer part number:
PHG.3K.314.CYMC80
TME Symbol:
PHG.3K.314.CYMC80

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
14
Kind of connector
female
Connector family
industrial
Manufacturer series
3K
Spatial orientation
straight
IP rating
IP68
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
internal bayonet, push-pull
Current rating
9A
Wire cross-section
0.25...0.5mm2
Cable external diameter
7.6...8mm
Gross weight91.75 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHG.3K.314.CYMC80
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 193.32 USDGross price for quantities from 1 pcs - 193.32 USD
Net price for quantities from 5 pcs - 179.24 USDGross price for quantities from 5 pcs - 179.24 USD
Net price for quantities from 10 pcs - 167.72 USDGross price for quantities from 10 pcs - 167.72 USD