+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02410

Car loudspeakers; tweeter; 101mm; 280W; 1.5÷2kHz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02410
TME Symbol:
PHONOCAR-02410

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
Evolution Line
Kind of loudspeaker
tweeter
Loudspeaker size
101mm
Power
280W
Bandwidth
1.5...2kHz
Impedance
Loudspeaker depth
25mm
Kit contents
loudspeaker x2
Gross weight1.0642 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02410
2 in TME stock
Net price for quantities from 1 set - 58.36 USDGross price for quantities from 1 set - 58.36 USD
Net price for quantities from 2 set - 50.58 USDGross price for quantities from 2 set - 50.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.