+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02419

Car loudspeakers; tweeter; 46.5mm; 350W; 2÷20kHz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02419
TME Symbol:
PHONOCAR-02419

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
Evolution Line
Kind of loudspeaker
tweeter
Loudspeaker size
46.5mm
Power
0.35kW
Bandwidth
2...20kHz
Impedance
Loudspeaker depth
20mm
Kit contents
loudspeaker x2
Gross weight192.4 g
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02419
2 in TME stock
Net price for quantities from 1 set - 37.03 USDGross price for quantities from 1 set - 37.03 USD
Net price for quantities from 2 set - 32.09 USDGross price for quantities from 2 set - 32.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.