+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHPT60603PYX

Transistor: PNP; bipolar; 60V; 3A; 25W; LFPAK56,PowerSO8,SOT669

Manufacturer: NEXPERIA

Manufacturer part number:
PHPT60603PYX
TME Symbol:
PHPT60603PYX

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
25W
Case
LFPAK56, PowerSO8, SOT669
Mounting
SMD
Frequency
110MHz
Gross weight0.1 g
Certificates
See other products in this category: PNP SMD transistors NEXPERIA,
*
PHPT60603PYX
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product