+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHV-5R4H155-R

Supercapacitor; THT; 1.5F; 5.4VDC; -10÷30%; 8.5x16.8x21.5mm; 120mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4H155-R
TME Symbol:
PHV-5R4H155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
8.5x16.8x21.5mm
Terminal pitch
11.8mm
ESR value
0.12Ω
Leakage current
18µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight3.24 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4H155-R
300 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 5 pcs - 7.56 USDGross price for quantities from 5 pcs - 7.56 USD
Net price for quantities from 10 pcs - 6.95 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 25 pcs - 5.98 USDGross price for quantities from 25 pcs - 5.98 USD
Net price for quantities from 30 pcs - 5.78 USDGross price for quantities from 30 pcs - 5.78 USD
Net price for quantities from 40 pcs - 5.49 USDGross price for quantities from 40 pcs - 5.49 USD
Net price for quantities from 50 pcs - 5.28 USDGross price for quantities from 50 pcs - 5.28 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
Net price for quantities from 500 pcs - 3.42 USDGross price for quantities from 500 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs