+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHV-5R4H255-R

Supercapacitor; THT; 2.5F; 5.4VDC; -10÷30%; 10.5x20.8x22.5mm; 75mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4H255-R
TME Symbol:
PHV-5R4H255-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
10.5x20.8x22.5mm
Terminal pitch
5.3mm
ESR value
75mΩ
Spatial orientation
horizontal
Leakage current
24µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight6.2 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4H255-R
200 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 20 pcs - 3.53 USDGross price for quantities from 20 pcs - 3.53 USD
Net price for quantities from 40 pcs - 3.20 USDGross price for quantities from 40 pcs - 3.20 USD
Net price for quantities from 50 pcs - 2.91 USDGross price for quantities from 50 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs