+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHV-5R4H305-R

Supercapacitor; THT; 3F; 5.4VDC; -10÷30%; 8.5x16.8x31.5mm; 75mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4H305-R
TME Symbol:
PHV-5R4H305-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
8.5x16.8x31.5mm
Terminal pitch
11.8mm
ESR value
75mΩ
Spatial orientation
horizontal
Leakage current
25µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight4.57 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4H305-R
143 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 5 pcs - 4.84 USDGross price for quantities from 5 pcs - 4.84 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 4.40 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 200 pcs - 3.00 USDGross price for quantities from 200 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.94 USDGross price for quantities from 500 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs