+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHV-5R4H474-R

Supercapacitor; THT; 470mF; 5.4VDC; -10÷30%; 8.5x16.8x14mm; 300mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4H474-R
TME Symbol:
PHV-5R4H474-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
8.5x16.8x14mm
Terminal pitch
11.8mm
ESR value
0.3Ω
Leakage current
13µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight2.07 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4H474-R
321 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 40 pcs - 1.72 USDGross price for quantities from 40 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs