+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHV-5R4H505-R

Supercapacitor; THT; 5F; 5.4VDC; -10÷30%; 10.5x20.8x32mm; 650mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4H505-R
TME Symbol:
PHV-5R4H505-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
10.5x20.8x32mm
Terminal pitch
5.3mm
ESR value
650mΩ
Leakage current
28µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight6.8 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4H505-R
495 in TME stock
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 10 pcs - 11.25 USDGross price for quantities from 10 pcs - 11.25 USD
Net price for quantities from 50 pcs - 9.65 USDGross price for quantities from 50 pcs - 9.65 USD
Net price for quantities from 100 pcs - 8.84 USDGross price for quantities from 100 pcs - 8.84 USD
Net price for quantities from 200 pcs - 8.12 USDGross price for quantities from 200 pcs - 8.12 USD
Net price for quantities from 300 pcs - 7.72 USDGross price for quantities from 300 pcs - 7.72 USD
Net price for quantities from 500 pcs - 7.20 USDGross price for quantities from 500 pcs - 7.20 USD
Net price for quantities from 1000 pcs - 6.50 USDGross price for quantities from 1000 pcs - 6.50 USD
Net price for quantities from 3000 pcs - 5.36 USDGross price for quantities from 3000 pcs - 5.36 USD
Net price for quantities from 5000 pcs - 4.84 USDGross price for quantities from 5000 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs