+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHV-5R4V305-R

Supercapacitor; THT; 3F; 5.4VDC; -10÷30%; 8.5x16.8x31.5mm; 75mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4V305-R
TME Symbol:
PHV-5R4V305-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
8.5x16.8x31.5mm
Terminal pitch
11.8mm
ESR value
75mΩ
Spatial orientation
vertical
Leakage current
25µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight4.615 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4V305-R
41 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 15 pcs - 5.85 USDGross price for quantities from 15 pcs - 5.85 USD
Net price for quantities from 20 pcs - 5.69 USDGross price for quantities from 20 pcs - 5.69 USD
Net price for quantities from 30 pcs - 5.44 USDGross price for quantities from 30 pcs - 5.44 USD
Net price for quantities from 40 pcs - 5.27 USDGross price for quantities from 40 pcs - 5.27 USD
Net price for quantities from 50 pcs - 5.14 USDGross price for quantities from 50 pcs - 5.14 USD
Net price for quantities from 60 pcs - 5.04 USDGross price for quantities from 60 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs