+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHVL-3R9H155-R

Supercapacitor; THT; 1.5F; 3.9VDC; -10÷30%; 9x17.3x22mm; 160mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHVL-3R9H155-R
TME Symbol:
PHVL-3R9H155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
3.9V DC
Tolerance
-10...30%
Body dimensions
9x17.3x22mm
Terminal pitch
11.8mm
ESR value
160mΩ
Spatial orientation
horizontal
Leakage current
2µA
Operating temperature
-40...65°C
Manufacturer series
PHVL
Gross weight3.12 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHVL-3R9H155-R
41 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 20 pcs - 4.62 USDGross price for quantities from 20 pcs - 4.62 USD
Net price for quantities from 40 pcs - 4.32 USDGross price for quantities from 40 pcs - 4.32 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
Net price for quantities from 500 pcs - 3.78 USDGross price for quantities from 500 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs