+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHVL-3R9V255-R

Supercapacitor; THT; 2.5F; 3.9VDC; -10÷30%; 11x21.3x23mm; 80mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHVL-3R9V255-R
TME Symbol:
PHVL-3R9V255-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
3.9V DC
Tolerance
-10...30%
Body dimensions
11x21.3x23mm
Terminal pitch
5.3mm
ESR value
80mΩ
Spatial orientation
vertical
Leakage current
4µA
Operating temperature
-40...65°C
Manufacturer series
PHVL
Gross weight4.945 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHVL-3R9V255-R
58 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 10 pcs - 7.08 USDGross price for quantities from 10 pcs - 7.08 USD
Net price for quantities from 20 pcs - 6.58 USDGross price for quantities from 20 pcs - 6.58 USD
Net price for quantities from 40 pcs - 6.19 USDGross price for quantities from 40 pcs - 6.19 USD
Net price for quantities from 50 pcs - 6.08 USDGross price for quantities from 50 pcs - 6.08 USD
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
Net price for quantities from 200 pcs - 5.07 USDGross price for quantities from 200 pcs - 5.07 USD
Net price for quantities from 400 pcs - 4.65 USDGross price for quantities from 400 pcs - 4.65 USD
Net price for quantities from 3000 pcs - 3.60 USDGross price for quantities from 3000 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs