+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHVL-3R9V474-R

Supercapacitor; THT; 470mF; 3.9VDC; -10÷30%; 9x17.3x14.5mm; 400mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHVL-3R9V474-R
TME Symbol:
PHVL-3R9V474-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
3.9V DC
Tolerance
-10...30%
Body dimensions
9x17.3x14.5mm
Terminal pitch
11.8mm
ESR value
400mΩ
Spatial orientation
vertical
Leakage current
1µA
Operating temperature
-40...65°C
Manufacturer series
PHVL
Gross weight2.05 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHVL-3R9V474-R
0 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
Net price for quantities from 40 pcs - 3.66 USDGross price for quantities from 40 pcs - 3.66 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
Net price for quantities from 300 pcs - 3.26 USDGross price for quantities from 300 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs