+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PI6-1P-24VAC/DC

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; 6A; 6A/250VAC; 6A/24VDC


Manufacturer: RELPOL

Manufacturer part number:
PI6-1P-24VAC/DC
TME Symbol:
PI6-1P-24VAC/DC

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 250V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
PI6
Relay variant
interface
Operate time
6...7ms
Release time
15ms
Operating temperature
-40...55°C
Contact material
AgSnO2
Body dimensions
93.8x6.2x80mm
Contact resistance
100mΩ
IP rating
IP20
Coil power consumption
0.5W
Coil voltage min.
19.2V AC, 19.2V DC
Coil voltage max.
26.4V AC, 26.4V DC
Current rating
6A
Gross weight38.41 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PI6-1P-24VAC/DC
4 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 10 pcs - 16.48 USDGross price for quantities from 10 pcs - 16.48 USD
Net price for quantities from 100 pcs - 14.77 USDGross price for quantities from 100 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs