+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PI6C557-05QLEX

IC: peripheral circuit; clock signal generator; PCIe; TSSOP20


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PI6C557-05QLEX
TME Symbol:
PI6C557-05QLEX

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Interface
PCIe
Case
TSSOP20
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits DIODES INCORPORATED,
*
PI6C557-05QLEX
0 in TME stock
Net price for quantities from 3000 pcs - 2.37 USDGross price for quantities from 3000 pcs - 2.37 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.