+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PI84-12AC-M91G

Relay: interface; Ucoil: 12VAC; DPDT; 8A; 8A/230VAC; 8A/24VDC; PI84


Manufacturer: RELPOL

Manufacturer part number:
PI84-12AC-M91G
TME Symbol:
PI84-12AC-M91G

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
12V AC
Contacts configuration
DPDT
Max. operating current
8A
AC contacts rating @R
8A / 230V AC
DC contacts rating @R
8A / 24V DC
Switched voltage
max. 300V DC, max. 400V AC
Mounting
for DIN rail mounting, on panel
Manufacturer series
PI84
Leads
screw terminals
Relay variant
Relay set
Operate time
7ms
Release time
3ms
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
75.5x15.5x67mm
Contact resistance
100mΩ
Switching capacity
2kVA
OEM number
852652
Kit contents
  • ejector
  • holder
  • indication module
  • label
  • RM84 relay
Dimensions
Schematic diagram
Gross weight65.3 g
Certificates
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PI84-12AC-M91G
0 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.42 USDGross price for quantities from 5 pcs - 8.42 USD
Net price for quantities from 20 pcs - 7.87 USDGross price for quantities from 20 pcs - 7.87 USD
Net price for quantities from 100 pcs - 7.33 USDGross price for quantities from 100 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.