+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC10F222T-E/OT

IC: PIC microcontroller; 0.768kB; 8MHz; ADC,USB; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC10F222T-E/OT
TME Symbol:
PIC10F222T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.768kB
Clock frequency
8MHz
Mounting
SMD
Number of inputs/outputs
4
Number of capacitive channels
2
Kind of package
reel, tape
Memory
768B FLASH
Operating temperature
-40...125°C
Number of output compare channels
0
Manufacturer standard package
3000pcs.
Kind of core
8-bit
Interface
  • ADC
  • USB
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC10F222T-E/OT
0 in TME stock
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.