+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F1572-E/MS

IC: PIC microcontroller; 3.5kB; 32MHz; EUSART,LIN,PWM,UART; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F1572-E/MS
TME Symbol:
PIC12F1572-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
6
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
3.5kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
0
Manufacturer standard package
100pcs.
Kind of core
16-bit
Interface
  • EUSART
  • LIN
  • PWM
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 2.3...5.5V
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F1572-E/MS
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD