+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F1822-E/SN

IC: PIC microcontroller; 3.5kB; 32MHz; I2C,LIN,SPI,UART,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F1822-E/SN
TME Symbol:
PIC12F1822-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Mounting
SMD
Case
SOIC8
Number of inputs/outputs
6
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
3.5kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
100pcs.
Kind of core
8-bit
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F1822-E/SN
0 in TME stock
Net price for quantities from 300 pcs - 1.20 USDGross price for quantities from 300 pcs - 1.20 USD
No. of pieces (Multiplicity: 100)