+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F509-E/MC

IC: PIC microcontroller; 1.5kB; 4MHz; RS232,USB; SMD; DFN8; PIC12


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F509-E/MC
TME Symbol:
PIC12F509-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
4MHz
Mounting
SMD
Case
DFN8
Number of inputs/outputs
6
Family
PIC12
Kind of package
tube
Memory
1.5kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
150pcs.
Kind of core
8-bit
Interface
  • RS232
  • USB
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F509-E/MC
0 in TME stock
No. of pieces (Multiple of: 150)
Minimum order quantity: 450.
Multiple of: 150.
Net price for quantities from 450 pcs - 0.88 USDGross price for quantities from 450 pcs - 0.88 USD