+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F609-E/MD

IC: PIC microcontroller; 1.75kB; 20MHz; CMOS,ICSP; 2÷5.5VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F609-E/MD
TME Symbol:
PIC12F609-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
SMD
Case
DFN8
Number of inputs/outputs
6/5
Number of 8bit timers
1
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Kind of package
tube
Memory
64B SRAM 1750B FLASH
Operating temperature
-40...125°C
Number of comparators
1
Terminal pitch
0.8mm
Operating frequency
0...20MHz
Built-in generator
4MHz, 8MHz
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • CMOS
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F609-E/MD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD