+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F629-E/MD

IC: PIC microcontroller; 1.75kB; 20MHz; RS232,USB; SMD; DFN8; PIC12

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F629-E/MD
TME Symbol:
PIC12F629-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
SMD
Case
DFN8
Integrated circuit features
watchdog
Number of inputs/outputs
6
Family
PIC12
Kind of package
tube
Memory
1.75kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • RS232
  • USB
Supply voltage
  • 2...5.5V
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F629-E/MD
0 in TME stock
Net price for quantities from 273 pcs - 1.80 USDGross price for quantities from 273 pcs - 1.80 USD
No. of pieces (Multiplicity: 91)