+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F675T-E/SN

IC: PIC microcontroller; 1.75kB; 20MHz; ICSP; 2÷5.5VDC; SMD; SOIC8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F675T-E/SN
TME Symbol:
PIC12F675T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Interface
ICSP
Mounting
SMD
Case
SOIC8
Number of inputs/outputs
6
Number of 8bit timers
1
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC12
Kind of package
reel, tape
Memory
64B SRAM 128B EEPROM 1750B FLASH
Operating temperature
-40...125°C
Number of comparators
1
Operating frequency
0...20MHz
Manufacturer standard package
3300pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F675T-E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 1.75 USDGross price for quantities from 3300 pcs - 1.75 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.