+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F683-E/MD

IC: PIC microcontroller; 3.5kB; 20MHz; ADC,PWM,USB; SMD; DFN8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F683-E/MD
TME Symbol:
PIC12F683-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
SMD
Case
DFN8
Number of inputs/outputs
6
Family
PIC12
Number of capacitive channels
4
Kind of package
tube
Memory
3.5kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • ADC
  • PWM
  • USB
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F683-E/MD
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 182.
Multiple of: 91.
Net price for quantities from 182 pcs - 2.69 USDGross price for quantities from 182 pcs - 2.69 USD