+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC12F752-E/SN

IC: PIC microcontroller; 1.75kB; 20MHz; ADC; SMD; SOIC8; PIC12; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F752-E/SN
TME Symbol:
PIC12F752-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Interface
ADC
Mounting
SMD
Case
SOIC8
Number of inputs/outputs
6
Family
PIC12
Kind of package
tube
Memory
1.75kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
100pcs.
Kind of core
8-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2...5.5V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F752-E/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 400.
Multiple of: 100.
Net price for quantities from 400 pcs - 0.96 USDGross price for quantities from 400 pcs - 0.96 USD