+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C55A-04/SS

IC: PIC microcontroller; 0.512kB; 4MHz; RS232; SMD; SSOP28; PIC16

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C55A-04/SS
TME Symbol:
PIC16C55A-04/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
0.512kB
Clock frequency
4MHz
Interface
RS232
Mounting
SMD
Case
SSOP28
Integrated circuit features
watchdog
Number of inputs/outputs
20
Family
PIC16
Kind of package
tube
Memory
768B EPROM
Operating temperature
0...70°C
Manufacturer standard package
47pcs.
Kind of core
8-bit
Supply voltage
  • 3...5.5V
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C55A-04/SS
0 in TME stock
Net price for quantities from 141 pcs - 2.44 USDGross price for quantities from 141 pcs - 2.44 USD
No. of pieces (Multiplicity: 47)
Minimum order quantity: 141.
Multiplicity: 47.