+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C57-XT/P

IC: PIC microcontroller; 40MHz; GPIO; 2.5÷6.25VDC; THT; PDIP28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C57-XT/P
TME Symbol:
PIC16C57-XT/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
40MHz
Interface
GPIO
Mounting
THT
Case
PDIP28
Number of inputs/outputs
20
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
3.5kB EPROM
Operating temperature
0...70°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Supply voltage
  • 2.5...6.25V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C57-XT/P
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 10 pcs - 6.95 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 30 pcs - 6.75 USDGross price for quantities from 30 pcs - 6.75 USD
Net price for quantities from 45 pcs - 6.54 USDGross price for quantities from 45 pcs - 6.54 USD
Net price for quantities from 105 pcs - 6.35 USDGross price for quantities from 105 pcs - 6.35 USD
Net price for quantities from 255 pcs - 6.16 USDGross price for quantities from 255 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.