+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C620A-04/SO

IC: PIC microcontroller; 40MHz; GPIO,ICSP; 2.7÷5.5VDC; SMD; SOIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C620A-04/SO
TME Symbol:
PIC16C620A-04/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
40MHz
Mounting
SMD
Case
SOIC18
Number of inputs/outputs
13
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
96B RAM 512B EPROM
Operating temperature
0...70°C
Number of comparators
2
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
42pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2.7...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.507 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C620A-04/SO
142 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 42 pcs - 2.21 USDGross price for quantities from 42 pcs - 2.21 USD
Net price for quantities from 126 pcs - 2.14 USDGross price for quantities from 126 pcs - 2.14 USD
Net price for quantities from 252 pcs - 2.08 USDGross price for quantities from 252 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.