+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C63A-04/SS

IC: PIC microcontroller; 4kB; 4MHz; I2C,SPI,USART; SMD; SSOP28

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C63A-04/SS
TME Symbol:
PIC16C63A-04/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
4kB
Clock frequency
4MHz
Mounting
SMD
Case
SSOP28
Number of inputs/outputs
22
Family
PIC16
Kind of package
tube
Memory
7kB EPROM
Operating temperature
0...70°C
Number of PWM channels
2
Manufacturer standard package
47pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 4...5.5V
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C63A-04/SS
0 in TME stock
Net price for quantities from 94 pcs - 4.59 USDGross price for quantities from 94 pcs - 4.59 USD
No. of pieces (Multiplicity: 47)
Minimum order quantity: 94.
Multiplicity: 47.