+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C65B-04/P

IC: PIC microcontroller; 7kB; 4MHz; CMOS,I2C,SPI,USART; 4÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C65B-04/P
TME Symbol:
PIC16C65B-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
4MHz
Mounting
THT
Case
DIP40
Number of inputs/outputs
33
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
192B SRAM 7000B FLASH
Operating temperature
0...70°C
Terminal pitch
2.54mm
Operating frequency
0...4MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • CMOS
  • I2C
  • SPI
  • USART
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight6.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C65B-04/P
16 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 6 pcs - 7.25 USDGross price for quantities from 6 pcs - 7.25 USD
Net price for quantities from 30 pcs - 6.95 USDGross price for quantities from 30 pcs - 6.95 USD
Net price for quantities from 100 pcs - 5.93 USDGross price for quantities from 100 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs