+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C72A-04/SP

IC: PIC microcontroller; 3.5kB; 4MHz; ICSP,SSP; 4÷5.5VDC; THT; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C72A-04/SP
TME Symbol:
PIC16C72A-04/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
4MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B SRAM 3500B FLASH
Operating temperature
0...70°C
Terminal pitch
2.54mm
Operating frequency
0...4MHz
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • ICSP
  • SSP
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight2.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C72A-04/SP
0 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD
Net price for quantities from 100 pcs - 4.67 USDGross price for quantities from 100 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.