+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C745-I/SO

IC: PIC microcontroller; 24MHz; ICSP,USART,USB; 4.35÷5.25VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C745-I/SO
TME Symbol:
PIC16C745-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
24MHz
Mounting
SMD
Case
SOIC28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B RAM 14kB EPROM
Operating temperature
-40...85°C
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • ICSP
  • USART
  • USB
Supply voltage
  • 4.35...5.25V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C745-I/SO
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 27 pcs - 5.68 USDGross price for quantities from 27 pcs - 5.68 USD
Net price for quantities from 54 pcs - 5.51 USDGross price for quantities from 54 pcs - 5.51 USD
Net price for quantities from 108 pcs - 5.35 USDGross price for quantities from 108 pcs - 5.35 USD
Net price for quantities from 243 pcs - 5.19 USDGross price for quantities from 243 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.