+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C76-04/SP

IC: PIC microcontroller; 14kB; A/E/USART,SSP; 2.5÷5.5VDC; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C76-04/SP
TME Symbol:
PIC16C76-04/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Mounting
THT
Case
DIP28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
4MHz
Kind of package
tube
Memory
368B SRAM
Operating temperature
0...70°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • SSP
Supply voltage
  • 2.5...5.5V DC
Gross weight11.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C76-04/SP
0 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 10 pcs - 9.59 USDGross price for quantities from 10 pcs - 9.59 USD
Net price for quantities from 25 pcs - 9.33 USDGross price for quantities from 25 pcs - 9.33 USD
Net price for quantities from 100 pcs - 8.56 USDGross price for quantities from 100 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.